
B32023A3473M000 | |
|---|---|
DigiKey Part Number | 495-3799-ND |
Manufacturer | |
Manufacturer Product Number | B32023A3473M000 |
Description | CAP FILM 0.047UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32023A3473M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥249.00000 | ¥249 |
| 10 | ¥164.70000 | ¥1,647 |
| 50 | ¥131.50000 | ¥6,575 |
| 100 | ¥121.28000 | ¥12,128 |
| 720 | ¥101.05139 | ¥72,757 |
| 1,440 | ¥96.22222 | ¥138,560 |
| 2,880 | ¥92.24583 | ¥265,668 |
| 5,040 | ¥89.55357 | ¥451,350 |
| Unit Price without JCT: | ¥249.00000 |
|---|---|
| Unit Price with JCT: | ¥273.90000 |

