
B32022A3223M289 | |
|---|---|
DigiKey Part Number | 495-B32022A3223M289CT-ND - Cut Tape (CT) 495-B32022A3223M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32022A3223M289 |
Description | CAP FILM 0.022UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022A3223M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥218.00000 | ¥218 |
| 10 | ¥142.10000 | ¥1,421 |
| 50 | ¥112.18000 | ¥5,609 |
| 100 | ¥102.95000 | ¥10,295 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ¥76.35313 | ¥73,299 |
| 1,920 | ¥72.64740 | ¥139,483 |
| 2,880 | ¥70.79028 | ¥203,876 |
| 4,800 | ¥68.73271 | ¥329,917 |
| 6,720 | ¥67.52917 | ¥453,796 |
| 9,600 | ¥66.37177 | ¥637,169 |
| Unit Price without JCT: | ¥218.00000 |
|---|---|
| Unit Price with JCT: | ¥239.80000 |

