


B25631B0307K600 | |
|---|---|
DigiKey Part Number | 495-B25631B0307K600-ND |
Manufacturer | |
Manufacturer Product Number | B25631B0307K600 |
Description | CAP FILM 300UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 µF Film Capacitor 600V Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25631B0307K600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,451.00000 | ¥10,451 |
| 12 | ¥8,790.00000 | ¥105,480 |
| 54 | ¥8,221.96296 | ¥443,986 |
| 102 | ¥8,045.00980 | ¥820,591 |
| Unit Price without JCT: | ¥10,451.00000 |
|---|---|
| Unit Price with JCT: | ¥11,496.10000 |

