
HAL526SF-K | |
|---|---|
DigiKey Part Number | HAL526SF-K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAL526SF-K |
Description | MAGNETIC SWITCH LATCH SOT89B-1 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-89B-1 |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 5.2mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Drain |
Part Status Obsolete | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 140°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-89B-1 |
Sensing Range 17mT Trip, -17mT Release | Package / Case TO-243AA, Variant |
Test Condition 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS566AT | Honeywell Sensing and Productivity Solutions | 0 | 480-3615-2-ND | ¥1,229.28300 | Similar |


