


RSEL-2001AL | |
|---|---|
DigiKey Part Number | RSEL-2001AL-ND |
Manufacturer | |
Manufacturer Product Number | RSEL-2001AL |
Description | LINE FILTER 250VAC/VDC 1A CHASS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | RSEL-2001AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,466.00000 | ¥1,466 |
| 10 | ¥1,433.10000 | ¥14,331 |
| 25 | ¥1,370.08000 | ¥34,252 |
| 50 | ¥1,343.54000 | ¥67,177 |
| Unit Price without JCT: | ¥1,466.00000 |
|---|---|
| Unit Price with JCT: | ¥1,612.60000 |

