


RSAL-20R5WL | |
|---|---|
DigiKey Part Number | RSAL-20R5WL-ND |
Manufacturer | |
Manufacturer Product Number | RSAL-20R5WL |
Description | LINE FILTER 250VAC/VDC 0.5A CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 250V 250V Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | RSAL-20R5WL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 500 mA | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, EN, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,879.00000 | ¥1,879 |
| 10 | ¥1,837.80000 | ¥18,378 |
| 25 | ¥1,756.56000 | ¥43,914 |
| 50 | ¥1,720.06000 | ¥86,003 |
| Unit Price without JCT: | ¥1,879.00000 |
|---|---|
| Unit Price with JCT: | ¥2,066.90000 |

