
MAX16956AUBA/V+ | |
|---|---|
DigiKey Part Number | 505-MAX16956AUBA/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16956AUBA/V+ |
Description | IC REG BUCK 5V 300MA 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16956AUBA/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,460.00000 | ¥1,460 |
| 10 | ¥1,133.90000 | ¥11,339 |
| 50 | ¥1,003.34000 | ¥50,167 |
| 100 | ¥962.92000 | ¥96,292 |
| 250 | ¥920.25200 | ¥230,063 |
| 500 | ¥894.53800 | ¥447,269 |
| 1,000 | ¥873.37200 | ¥873,372 |
| Unit Price without JCT: | ¥1,460.00000 |
|---|---|
| Unit Price with JCT: | ¥1,606.00000 |

