


IQL48045A050V-009-R | |
|---|---|
DigiKey Part Number | IQL48045A050V-009-R-ND |
Manufacturer | |
Manufacturer Product Number | IQL48045A050V-009-R |
Description | DC DC CONVERTER 5V 225W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 5V 45A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQL48045A050V-009-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 45A | |
Power (Watts) | 225 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 119°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,205.00000 | ¥16,205 |
| 5 | ¥15,602.20000 | ¥78,011 |
| 10 | ¥15,348.80000 | ¥153,488 |
| 25 | ¥15,019.40000 | ¥375,485 |
| 50 | ¥14,774.60000 | ¥738,730 |
| 100 | ¥14,533.50000 | ¥1,453,350 |
| Unit Price without JCT: | ¥16,205.00000 |
|---|---|
| Unit Price with JCT: | ¥17,825.50000 |

