Open Frame, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS60M-15/CO

DigiKey Part Number
285-CUS60M-15/CO-ND
Manufacturer
Manufacturer Product Number
CUS60M-15/CO
Description
AC/DC CONVERTER 15V 60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS60M-15/CO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame, Conformal Coated
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
87.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.2mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥7,267.00000¥7,267
Manufacturers Standard Package
Unit Price without JCT:¥7,267.00000
Unit Price with JCT:¥7,993.70000