Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUS30M-36/A

DigiKey Part Number
285-CUS30M-36/A-ND
Manufacturer
Manufacturer Product Number
CUS30M-36/A
Description
AC/DC CONVERTER 36V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CUS30M-36/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
840 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.48" L x 2.52" W x 1.40" H (88.4mm x 64.0mm x 35.5mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,495.00000¥5,495
25¥5,254.72000¥131,368
50¥4,961.12000¥248,056
Manufacturers Standard Package
Unit Price without JCT:¥5,495.00000
Unit Price with JCT:¥6,044.50000