


CUS250M-12/UJ | |
|---|---|
DigiKey Part Number | 285-CUS250M-12/UJ-ND |
Manufacturer | |
Manufacturer Product Number | CUS250M-12/UJ |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS250M-12/UJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.83 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory, Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.69" L x 2.52" W x 1.56" H (119.2mm x 64.0mm x 39.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 61010-1; 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥26,292.00000 | ¥26,292 |
| 10 | ¥24,663.00000 | ¥246,630 |
| 25 | ¥23,871.92000 | ¥596,798 |
| 50 | ¥23,077.46000 | ¥1,153,873 |
| Unit Price without JCT: | ¥26,292.00000 |
|---|---|
| Unit Price with JCT: | ¥28,921.20000 |

