ADMP411
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INMP411ACEZ-R7

DigiKey Part Number
1428-1021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INMP411ACEZ-R7
Description
MIC MEMS ANALOG OMNI -46DB
Customer Reference
Detailed Description
28 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.63 V Omnidirectional (-46dB ±2dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
28 Hz ~ 20 kHz
Sensitivity
-46dB ±2dB @ 94dB SPL
S/N Ratio
62dB
Impedance
200 Ohms
Voltage Range
1.5 V ~ 3.63 V
Current - Supply
250 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable