
EV_IDG-2030U | |
---|---|
DigiKey Part Number | EV_IDG-2030U-ND |
Manufacturer | |
Manufacturer Product Number | EV_IDG-2030U |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | IDG-2030U - Gyroscope, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Gyroscope, 2 Axis | |
Sensing Range | ±46.5°/sec, ±93°/sec, ±187°/sec, ±374°/sec | |
Interface | I2C, Serial, SPI | |
Sensitivity | 700LSB/°/s | |
Voltage - Supply | 1.71V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | IDG-2030U | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥9,936.00000 | ¥9,936 |
Unit Price without JCT: | ¥9,936.00000 |
---|---|
Unit Price with JCT: | ¥10,929.60000 |