3mH Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78416A2232A003

DigiKey Part Number
495-6812-2-ND - Tape & Reel (TR)
495-6812-1-ND - Cut Tape (CT)
495-6812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B78416A2232A003
Description
SMT TRANSFORMER FOR ULTRASONIC S
Customer Reference
Detailed Description
3mH Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B78416A2232A003 Models
Product Attributes
Filter Similar Products
Category
Inductance
3mH
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Size / Dimension
0.260" L x 0.260" W (6.60mm x 6.60mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.280" (7.10mm)
Part Status
Last Time Buy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,073
Check for Additional Incoming Stock
Last Time Buy Date: 2026/09/01
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥725.00000¥725
10¥654.80000¥6,548
25¥628.52000¥15,713
50¥609.24000¥30,462
100¥590.42000¥59,042
250¥566.32000¥141,580
500¥548.64200¥274,321
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥476.29000¥476,290
2,000¥461.29300¥922,586
3,000¥452.71567¥1,358,147
Manufacturers Standard Package
Unit Price without JCT:¥725.00000
Unit Price with JCT:¥797.50000