VLF-MT Series 5,4,1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF504010MT-R68N-CA

DigiKey Part Number
445-17187-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF504010MT-R68N-CA
Description
FIXED IND 680NH 3.71A 30MOHM SMD
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.71 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF504010MT-R68N-CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.