
VLBU1007090T-R18L | |
---|---|
DigiKey Part Number | 445-175282-2-ND - Tape & Reel (TR) 445-175282-1-ND - Cut Tape (CT) 445-175282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU1007090T-R18L |
Description | FIXED IND 180NH 70A 0.18MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU1007090T-R18L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 73A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥310.00000 | ¥310 |
10 | ¥255.60000 | ¥2,556 |
100 | ¥210.22000 | ¥21,022 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | ¥190.64500 | ¥76,258 |
800 | ¥179.78125 | ¥143,825 |
1,200 | ¥173.72417 | ¥208,469 |
2,000 | ¥166.38800 | ¥332,776 |
2,800 | ¥161.73107 | ¥452,847 |
4,000 | ¥157.06575 | ¥628,263 |
Unit Price without JCT: | ¥310.00000 |
---|---|
Unit Price with JCT: | ¥341.00000 |