
UF1717V-100Y3R0-03 | |
---|---|
DigiKey Part Number | UF1717V-100Y3R003-ND |
Manufacturer | |
Manufacturer Product Number | UF1717V-100Y3R0-03 |
Description | CMC 10UH 3A 2LN TH |
Customer Reference | |
Detailed Description | 10 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 µH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -20°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.433" W (17.50mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |