
TSL1112RA-102JR50-PF | |
---|---|
DigiKey Part Number | 445-3778-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL1112RA-102JR50-PF |
Description | FIXED IND 1MH 500MA 1.4 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 500 mA 1.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL1112RA-102JR50-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 510mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.441" Dia (11.20mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |