680 nH Shielded Wirewound Inductor 24 A 2.09mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM10054T-R68M-HZR

DigiKey Part Number
445-SPM10054T-R68M-HZRTR-ND - Tape & Reel (TR)
445-SPM10054T-R68M-HZRCT-ND - Cut Tape (CT)
445-SPM10054T-R68M-HZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM10054T-R68M-HZR
Description
FIXED IND 680NH 24A 2.09 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 24 A 2.09mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM10054T-R68M-HZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.09mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 921
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥346.00000¥346
10¥283.70000¥2,837
25¥262.36000¥6,559
50¥247.38000¥12,369
100¥233.26000¥23,326
250¥215.81600¥53,954
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥197.69200¥98,846
1,000¥186.43000¥186,430
1,500¥180.15200¥270,228
2,500¥172.55000¥431,375
3,500¥167.72400¥587,034
5,000¥166.18560¥830,928
Manufacturers Standard Package
Unit Price without JCT:¥346.00000
Unit Price with JCT:¥380.60000