
SNT2A064GKMDWA00ESA0 | |
---|---|
DigiKey Part Number | 445-SNT2A064GKMDWA00ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SNT2A064GKMDWA00ESA0 |
Description | SSD 64GB M.2 PSLC SATA III 3.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥26,767.00000 | ¥26,767 |
20 | ¥24,026.20000 | ¥480,524 |
40 | ¥23,415.77500 | ¥936,631 |
60 | ¥23,064.41667 | ¥1,383,865 |
Unit Price without JCT: | ¥26,767.00000 |
---|---|
Unit Price with JCT: | ¥29,443.70000 |