
SLF10145T-681MR38 | |
---|---|
DigiKey Part Number | 445-1226-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLF10145T-681MR38 |
Description | FIXED IND 680UH 380MA 1.92OHM SM |
Customer Reference | |
Detailed Description | 680 µH Shielded Drum Core, Wirewound Inductor 380 mA 1.92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-681MR38 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.92Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |