Similar



RLF12560T-7R8N8R2 | |
|---|---|
DigiKey Part Number | 445-2959-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF12560T-7R8N8R2 |
Description | FIXED IND 7.8UH 8.4A 12.24 MOHM |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Drum Core, Wirewound Inductor 8.4 A 12.24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF12560T-7R8N8R2 Models |
Category | Current - Saturation (Isat) 8.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.24mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.492" W (12.80mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-100M-D | TDK | 2,141 | 445-15160-1-ND | ¥288.00000 | Similar |
| 744325780 | Würth Elektronik | 916 | 732-3878-1-ND | ¥710.00000 | Similar |



