PCA14.5/6ER-U05S002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 22,160
Unit Price: ¥4.43000
Datasheet
PCA14.5/6ER Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA14.5/6ER-U05S002

DigiKey Part Number
445-1677-ND
Manufacturer
Manufacturer Product Number
PCA14.5/6ER-U05S002
Description
XFMR CAP CHAR CONF DC/DC 11.6UH
Customer Reference
Detailed Description
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Obsolete
Type
Configurable (For DC/DC)
Applications
Capacitor Charger
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500Vrms
Inductance @ Frequency
Parallel 11.6µH @ 10kHz, Series 418µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.642" L x 0.472" W (16.30mm x 12.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Footprint
0.642" L x 0.661" W (16.30mm x 16.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes