
NLV32T-R47J-EFD | |
---|---|
DigiKey Part Number | 445-16631-2-ND - Tape & Reel (TR) 445-16631-1-ND - Cut Tape (CT) 445-16631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R47J-EFD |
Description | FIXED IND 470NH 450MA 500MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R47J-EFD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 220MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥26.90000 | ¥269 |
25 | ¥24.88000 | ¥622 |
50 | ¥23.44000 | ¥1,172 |
100 | ¥22.11000 | ¥2,211 |
250 | ¥20.46000 | ¥5,115 |
500 | ¥19.28600 | ¥9,643 |
1,000 | ¥18.18500 | ¥18,185 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥17.48900 | ¥34,978 |
4,000 | ¥16.49000 | ¥65,960 |
6,000 | ¥15.93300 | ¥95,598 |
10,000 | ¥15.25840 | ¥152,584 |
14,000 | ¥14.83007 | ¥207,621 |
20,000 | ¥14.38940 | ¥287,788 |
50,000 | ¥13.31814 | ¥665,907 |
100,000 | ¥12.86349 | ¥1,286,349 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |