
NLV32T-4R7J-EFD | |
|---|---|
DigiKey Part Number | 445-16601-2-ND - Tape & Reel (TR) 445-16601-1-ND - Cut Tape (CT) 445-16601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-4R7J-EFD |
Description | FIXED IND 4.7UH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-4R7J-EFD Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WCL3225-4R7-R | Eaton - Electronics Division | 1,763 | 283-WCL3225-4R7-RCT-ND | ¥32.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥29.60000 | ¥296 |
| 25 | ¥27.32000 | ¥683 |
| 50 | ¥25.72000 | ¥1,286 |
| 100 | ¥24.26000 | ¥2,426 |
| 250 | ¥22.44000 | ¥5,610 |
| 500 | ¥21.16200 | ¥10,581 |
| 1,000 | ¥19.95100 | ¥19,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥18.27300 | ¥36,546 |
| 4,000 | ¥17.22925 | ¥68,917 |
| 6,000 | ¥16.64733 | ¥99,884 |
| 10,000 | ¥15.94250 | ¥159,425 |
| 14,000 | ¥15.49500 | ¥216,930 |
| 20,000 | ¥15.03455 | ¥300,691 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

