
NLV32T-068J-PF | |
---|---|
DigiKey Part Number | 445-NLV32T-068J-PFTR-ND - Tape & Reel (TR) 445-NLV32T-068J-PFCT-ND - Cut Tape (CT) 445-NLV32T-068J-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-068J-PF |
Description | FIXED IND 68NH 450MA 360MOHM SMD |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 450 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-068J-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 27 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥29.00000 | ¥29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥14.83800 | ¥29,676 |
Unit Price without JCT: | ¥29.00000 |
---|---|
Unit Price with JCT: | ¥31.90000 |