NLV25T-8R2J-PFD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 5,449
Unit Price: ¥33.00000
Datasheet
NLV25T-010J-PFD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-8R2J-PFD

DigiKey Part Number
NLV25T-8R2J-PFD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV25T-8R2J-PFD
Description
FIXED IND 8.2UH 160MA 3.05OHM SM
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 160 mA 3.05Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-8R2J-PFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
8.2 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.05Ohm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥18.23650¥36,473
Manufacturers Standard Package
Unit Price without JCT:¥18.23650
Unit Price with JCT:¥20.06015