Direct
Similar
Similar
Similar

NLC453232T-560K-PF | |
|---|---|
DigiKey Part Number | 445-1965-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLC453232T-560K-PF |
Description | FIXED IND 56UH 240MA 2.2 OHM SMD |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 240 mA 2.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLC453232T-560K-PF Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC453232-560KL | Bourns Inc. | 0 | CC453232-560KL-ND | ¥24.39950 | Direct |
| B82432T1563K000 | TDK | 2,729 | 495-1982-1-ND | ¥115.00000 | Similar |
| CM453232-560JL | Bourns Inc. | 0 | CM453232-560JL-ND | ¥26.50100 | Similar |
| CM453232-560KL | Bourns Inc. | 1,901 | 118-CM453232-560KLCT-ND | ¥48.00000 | Similar |




