M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S1N0STD25

DigiKey Part Number
445-16254-2-ND - Tape & Reel (TR)
445-16254-1-ND - Cut Tape (CT)
445-16254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S1N0STD25
Description
FIXED IND 1NH 1A 100 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S1N0STD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,568
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥14.00000¥140
25¥13.04000¥326
50¥12.28000¥614
100¥11.58000¥1,158
250¥10.70800¥2,677
500¥10.09400¥5,047
1,000¥9.51500¥9,515
2,500¥8.80200¥22,005
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥7.98200¥79,820
20,000¥7.52660¥150,532
30,000¥7.27263¥218,179
50,000¥6.96516¥348,258
70,000¥6.76997¥473,898
100,000¥6.56917¥656,917
250,000¥6.26275¥1,565,688
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000