
MLG0402P0N2CT000 | |
---|---|
DigiKey Part Number | MLG0402P0N2CT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG0402P0N2CT000 |
Description | FIXED IND 0.2NH 350MA 100MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 nH Unshielded Multilayer Inductor 350 mA 100mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402P0N2CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 0.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ¥2.29115 | ¥45,823 |
Unit Price without JCT: | ¥2.29115 |
---|---|
Unit Price with JCT: | ¥2.52027 |