


MLF2012DR12KT000 | |
|---|---|
DigiKey Part Number | 445-1036-2-ND - Tape & Reel (TR) 445-1036-1-ND - Cut Tape (CT) 445-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR12KT000 |
Description | FIXED IND 120NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR12KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 360MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.60000 | ¥176 |
| 100 | ¥14.46000 | ¥1,446 |
| 1,000 | ¥11.89200 | ¥11,892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.36800 | ¥41,472 |
| 8,000 | ¥9.77613 | ¥78,209 |
| 12,000 | ¥9.44575 | ¥113,349 |
| 20,000 | ¥9.04590 | ¥180,918 |
| 28,000 | ¥8.79193 | ¥246,174 |
| 40,000 | ¥8.53078 | ¥341,231 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

