


MLF2012A1R5KTD25 | |
|---|---|
DigiKey Part Number | 445-173931-2-ND - Tape & Reel (TR) 445-173931-1-ND - Cut Tape (CT) 445-173931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012A1R5KTD25 |
Description | FIXED IND 1.5UH 80MA 400 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 80 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012A1R5KTD25 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 45 @ 10MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 10 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Shielded | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV201210-1R5K | Bourns Inc. | 11,709 | CV201210-1R5KCT-ND | ¥18.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥25.60000 | ¥256 |
| 25 | ¥23.68000 | ¥592 |
| 50 | ¥22.30000 | ¥1,115 |
| 100 | ¥21.04000 | ¥2,104 |
| 250 | ¥19.45600 | ¥4,864 |
| 500 | ¥18.34400 | ¥9,172 |
| 1,000 | ¥17.29300 | ¥17,293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.93475 | ¥59,739 |
| 8,000 | ¥14.08238 | ¥112,659 |
| 12,000 | ¥13.60700 | ¥163,284 |
| 20,000 | ¥13.03155 | ¥260,631 |
| 28,000 | ¥12.66607 | ¥354,650 |
| 40,000 | ¥12.29023 | ¥491,609 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

