
MHQ0603P1N5BTD25 | |
---|---|
DigiKey Part Number | 445-180009-2-ND - Tape & Reel (TR) 445-180009-1-ND - Cut Tape (CT) 445-180009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P1N5BTD25 |
Description | FIXED IND 1.5NH 800MA 100MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P1N5BTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.026" L x 0.014" W (0.65mm x 0.35mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥13.70000 | ¥137 |
25 | ¥12.60000 | ¥315 |
50 | ¥11.86000 | ¥593 |
100 | ¥11.20000 | ¥1,120 |
250 | ¥10.35600 | ¥2,589 |
500 | ¥9.76600 | ¥4,883 |
1,000 | ¥9.20800 | ¥9,208 |
2,500 | ¥8.51760 | ¥21,294 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥7.46273 | ¥111,941 |
30,000 | ¥7.03733 | ¥211,120 |
45,000 | ¥6.80009 | ¥306,004 |
75,000 | ¥6.51281 | ¥488,461 |
105,000 | ¥6.33047 | ¥664,699 |
150,000 | ¥6.14291 | ¥921,436 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |