0805-MEM-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEM2012V241R

DigiKey Part Number
445-9358-2-ND - Tape & Reel (TR)
445-9358-1-ND - Cut Tape (CT)
445-9358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEM2012V241R
Description
FILTER LC(PI) 240MHZ SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
MEM2012V241R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
5th
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
240MHz (Cutoff)
Attenuation Value
20dB @ 450MHz ~ 2GHz
Resistance - Channel (Ohms)
-
Current
100 mA
Values
-
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥65.00000¥65
10¥52.60000¥526
25¥48.56000¥1,214
50¥45.62000¥2,281
100¥42.90000¥4,290
250¥39.56000¥9,890
500¥37.21000¥18,605
Unit Price without JCT:¥65.00000
Unit Price with JCT:¥71.50000