
MEM2012V241R | |
---|---|
DigiKey Part Number | 445-9358-2-ND - Tape & Reel (TR) 445-9358-1-ND - Cut Tape (CT) 445-9358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012V241R |
Description | FILTER LC(PI) 240MHZ SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 5th Order Low Pass 1 Channel 100 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012V241R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 240MHz (Cutoff) | |
Attenuation Value | 20dB @ 450MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥65.00000 | ¥65 |
10 | ¥52.60000 | ¥526 |
25 | ¥48.56000 | ¥1,214 |
50 | ¥45.62000 | ¥2,281 |
100 | ¥42.90000 | ¥4,290 |
250 | ¥39.56000 | ¥9,890 |
500 | ¥37.21000 | ¥18,605 |
Unit Price without JCT: | ¥65.00000 |
---|---|
Unit Price with JCT: | ¥71.50000 |