
MCZ1210DH120CPTD25 | |
|---|---|
DigiKey Part Number | 445-MCZ1210DH120CPTD25TR-ND - Tape & Reel (TR) 445-MCZ1210DH120CPTD25CT-ND - Cut Tape (CT) 445-MCZ1210DH120CPTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210DH120CPTD25 |
Description | CMC 12 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz DCR |
Datasheet | Datasheet |
Category | Impedance @ Frequency 12 Ohms @ 100 MHz |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Part Status Active | Height (Max) 0.024" (0.60mm) |
Filter Type Signal Line | Package / Case 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥92.90000 | ¥929 |
| 25 | ¥80.12000 | ¥2,003 |
| 50 | ¥71.26000 | ¥3,563 |
| 100 | ¥63.07000 | ¥6,307 |
| 250 | ¥53.17200 | ¥13,293 |
| 500 | ¥46.29600 | ¥23,148 |
| 1,000 | ¥46.15000 | ¥46,150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥37.70325 | ¥150,813 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

