1 µH Shielded Multilayer Inductor 600 mA 195mOhm 0603 (1608 Metric) Soft Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Multilayer Inductor 600 mA 195mOhm 0603 (1608 Metric) Soft Termination
TDK KLZ-HR Automotive Multilayer Inductors | Digi-Key Daily

KLZ1608AHR1R0WTD25

DigiKey Part Number
445-174982-2-ND - Tape & Reel (TR)
445-174982-1-ND - Cut Tape (CT)
445-174982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KLZ1608AHR1R0WTD25
Description
FIXED IND 1UH 600MA 195 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 600 mA 195mOhm 0603 (1608 Metric) Soft Termination
Datasheet
 Datasheet
EDA/CAD Models
KLZ1608AHR1R0WTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
195mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Multilayer
Features
Soft Termination
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current - Saturation (Isat)
190mA
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,007
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥23.40000¥234
25¥21.68000¥542
50¥20.40000¥1,020
100¥19.24000¥1,924
250¥17.80000¥4,450
500¥16.78200¥8,391
1,000¥15.82100¥15,821
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥13.66200¥54,648
8,000¥12.88225¥103,058
12,000¥12.44742¥149,369
20,000¥11.92085¥238,417
28,000¥11.58646¥324,421
40,000¥11.24245¥449,698
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000