
FS1525-0600-AL | |
|---|---|
DigiKey Part Number | 445-FS1525-0600-ALTR-ND - Tape & Reel (TR) 445-FS1525-0600-ALCT-ND - Cut Tape (CT) 445-FS1525-0600-ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1525-0600-AL |
Description | TDK MPOL POWER MODULE, 0.6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 1.8V 25A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 25A |
Series | Power (Watts) 45 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense |
Type Non-Isolated PoL Module, Digital | Operating Temperature -40°C ~ 125°C |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 69-SMD Module |
Voltage - Input (Max) 16V | Size / Dimension 0.30" L x 0.27" W x 0.15" H (7.7mm x 6.8mm x 3.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,701.00000 | ¥2,701 |
| 10 | ¥1,904.80000 | ¥19,048 |
| 100 | ¥1,652.72000 | ¥165,272 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥1,350.25840 | ¥1,687,823 |
| Unit Price without JCT: | ¥2,701.00000 |
|---|---|
| Unit Price with JCT: | ¥2,971.10000 |










