Similar
Similar
Similar

FK28X5R1A335KR006 | |
|---|---|
DigiKey Part Number | FK28X5R1A335KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK28X5R1A335KR006 |
Description | CAP CER 3.3UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28X5R1A335KR006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1H335KNT06 | TDK | 1,155 | 445-181745-1-ND | ¥203.00000 | Similar |
| FG26X7R1H335KRT06 | TDK | 299 | 445-173440-1-ND | ¥140.00000 | Similar |
| FG26X7S2A335KRT06 | TDK | 239 | 445-173460-1-ND | ¥161.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥14.40150 | ¥28,803 |
| Unit Price without JCT: | ¥14.40150 |
|---|---|
| Unit Price with JCT: | ¥15.84165 |



