
FK20X5R1A156MN000 | |
---|---|
DigiKey Part Number | 445-FK20X5R1A156MN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X5R1A156MN000 |
Description | CAP CER 15UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R1A156MN000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥41.28000 | ¥20,640 |
Unit Price without JCT: | ¥41.28000 |
---|---|
Unit Price with JCT: | ¥45.40800 |