Upgrade
Similar

FK16X5R1C685KN020 | |
|---|---|
DigiKey Part Number | 445-8342-ND |
Manufacturer | |
Manufacturer Product Number | FK16X5R1C685KN020 |
Description | CAP CER 6.8UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X5R1C685KN020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16X7R1E685KR020 | TDK | 480 | 445-8355-ND | ¥121.00000 | Upgrade |
| FK11X7S1H685KR020 | TDK | 347 | 445-8273-ND | ¥176.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥39.97000 | ¥19,985 |
| Unit Price without JCT: | ¥39.97000 |
|---|---|
| Unit Price with JCT: | ¥43.96700 |


