Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG28C0G2A271JNT00 | |
|---|---|
DigiKey Part Number | FG28C0G2A271JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A271JNT00 |
Description | CAP CER 270PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A271JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2E271JNT00 | TDK | 487 | 445-175191-ND | ¥52.00000 | Upgrade |
| FK26C0G2J271JN000 | TDK | 492 | 445-FK26C0G2J271JN000-ND | ¥65.00000 | Similar |
| FA28C0G2A271JNU00 | TDK | 454 | 445-FA28C0G2A271JNU00-ND | ¥55.00000 | Parametric Equivalent |
| FG28C0G2A271JNT06 | TDK | 7,770 | 445-173538-1-ND | ¥47.00000 | Parametric Equivalent |
| FK28C0G2A271JN000 | TDK | 390 | 445-FK28C0G2A271JN000-ND | ¥52.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥13.29200 | ¥6,646 |
| Unit Price without JCT: | ¥13.29200 |
|---|---|
| Unit Price with JCT: | ¥14.62120 |





