Upgrade

FA24X8R1E154KNU06 | |
|---|---|
DigiKey Part Number | FA24X8R1E154KNU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X8R1E154KNU06 |
Description | CAP CER 0.15UF 25V X8R RADIAL |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X8R1E154KNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24X8R1H154KRU06 | TDK | 0 | FA24X8R1H154KRU06-ND | ¥17.14950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥17.14950 | ¥34,299 |
| Unit Price without JCT: | ¥17.14950 |
|---|---|
| Unit Price with JCT: | ¥18.86445 |


