
FA23X7S2A156MRU06 | |
|---|---|
DigiKey Part Number | 445-181554-1-ND - Cut Tape (CT) 445-181554-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23X7S2A156MRU06 |
Description | CAP CER 15UF 100V X7S RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23X7S2A156MRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.335" L x 0.217" W (8.50mm x 5.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA23X7S2A156MRU00 | TDK | 70 | 445-181553-ND | ¥4.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥848.00000 | ¥848 |
| 10 | ¥611.90000 | ¥6,119 |
| 50 | ¥517.90000 | ¥25,895 |
| 100 | ¥488.82000 | ¥48,882 |
| 500 | ¥439.59000 | ¥219,795 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥412.21500 | ¥412,215 |
| 2,000 | ¥400.01350 | ¥800,027 |
| 3,000 | ¥393.89767 | ¥1,181,693 |
| Unit Price without JCT: | ¥848.00000 |
|---|---|
| Unit Price with JCT: | ¥932.80000 |

