FA18C0G1H392JNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: ¥22.08600
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ¥22.48200
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ¥26.27800
Datasheet
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18C0G1H392JNU00

DigiKey Part Number
FA18C0G1H392JNU00-ND
Manufacturer
Manufacturer Product Number
FA18C0G1H392JNU00
Description
CAP CER 3900PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18C0G1H392JNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18NP01H392JNU00TDK0FA18NP01H392JNU00-ND¥22.08600Upgrade
FA14C0G2A392JNU00TDK0FA14C0G2A392JNU00-ND¥22.48200Similar
FA14NP02A392JNU00TDK0FA14NP02A392JNU00-ND¥26.27800Similar
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥18.70200¥9,351
Manufacturers Standard Package
Unit Price without JCT:¥18.70200
Unit Price with JCT:¥20.57220