
FA14X7R1H225KRU06 | |
|---|---|
DigiKey Part Number | 445-180407-1-ND - Cut Tape (CT) 445-180407-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X7R1H225KRU06 |
Description | CAP CER 2.2UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X7R1H225KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥68.80000 | ¥688 |
| 50 | ¥52.22000 | ¥2,611 |
| 100 | ¥47.11000 | ¥4,711 |
| 500 | ¥38.52600 | ¥19,263 |
| 1,000 | ¥35.86900 | ¥35,869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥32.72100 | ¥65,442 |
| 4,000 | ¥30.97375 | ¥123,895 |
| 6,000 | ¥30.09867 | ¥180,592 |
| 10,000 | ¥29.12880 | ¥291,288 |
| 14,000 | ¥28.56171 | ¥399,864 |
| 20,000 | ¥28.01630 | ¥560,326 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

