

CKG57KX7R1E476M335JJ | |
|---|---|
DigiKey Part Number | 445-174690-2-ND - Tape & Reel (TR) 445-174690-1-ND - Cut Tape (CT) 445-174690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1E476M335JJ |
Description | CAP CER 47UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1E476M335JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,205.00000 | ¥1,205 |
| 10 | ¥892.30000 | ¥8,923 |
| 50 | ¥767.34000 | ¥38,367 |
| 100 | ¥728.69000 | ¥72,869 |
| 500 | ¥671.25600 | ¥335,628 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥624.64200 | ¥624,642 |
| 2,000 | ¥608.42650 | ¥1,216,853 |
| Unit Price without JCT: | ¥1,205.00000 |
|---|---|
| Unit Price with JCT: | ¥1,325.50000 |

