

CKG57KX7R1E476M335JH | |
|---|---|
DigiKey Part Number | 445-174689-2-ND - Tape & Reel (TR) 445-174689-1-ND - Cut Tape (CT) 445-174689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1E476M335JH |
Description | CAP CER 47UF 25V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1E476M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,042.00000 | ¥1,042 |
| 10 | ¥762.60000 | ¥7,626 |
| 50 | ¥651.62000 | ¥32,581 |
| 100 | ¥617.26000 | ¥61,726 |
| 500 | ¥559.38000 | ¥279,690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥525.64200 | ¥525,642 |
| 2,000 | ¥511.23000 | ¥1,022,460 |
| 3,000 | ¥504.00533 | ¥1,512,016 |
| Unit Price without JCT: | ¥1,042.00000 |
|---|---|
| Unit Price with JCT: | ¥1,146.20000 |

