

CKG45KX7T2E684K290JH | |
|---|---|
DigiKey Part Number | 445-10389-2-ND - Tape & Reel (TR) 445-10389-1-ND - Cut Tape (CT) 445-10389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7T2E684K290JH |
Description | CAP CER 0.68UF 250V X7T SMD |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7T2E684K290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2E105K250KE | TDK | 8,906 | 445-8874-1-ND | ¥279.00000 | MFR Recommended |
| CKG57KX7T2W684K335JH | TDK | 0 | 445-10492-2-ND | ¥382.51800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥282.36800 | ¥282,368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥690.00000 | ¥690 |
| 10 | ¥479.90000 | ¥4,799 |
| 100 | ¥360.27000 | ¥36,027 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥711.00000 | ¥711 |
| 10 | ¥475.00000 | ¥4,750 |
| 50 | ¥379.24000 | ¥18,962 |
| 100 | ¥349.37000 | ¥34,937 |
| 500 | ¥298.33400 | ¥149,167 |
| Unit Price without JCT: | ¥690.00000 |
|---|---|
| Unit Price with JCT: | ¥759.00000 |

