
CKG32KC0G2J223J335AH | |
|---|---|
DigiKey Part Number | 445-174569-2-ND - Tape & Reel (TR) 445-174569-1-ND - Cut Tape (CT) 445-174569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG32KC0G2J223J335AH |
Description | CAP CER 0.022UF 630V C0G SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG32KC0G2J223J335AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.142" L x 0.102" W (3.60mm x 2.60mm) |
Tolerance ±5% | Thickness (Max) 0.136" (3.45mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥494.00000 | ¥494 |
| 10 | ¥342.20000 | ¥3,422 |
| 50 | ¥281.92000 | ¥14,096 |
| 100 | ¥263.30000 | ¥26,330 |
| 500 | ¥231.82200 | ¥115,911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥215.73100 | ¥215,731 |
| 2,000 | ¥207.93150 | ¥415,863 |
| 3,000 | ¥204.02433 | ¥612,073 |
| 5,000 | ¥199.69320 | ¥998,466 |
| 7,000 | ¥197.15900 | ¥1,380,113 |
| Unit Price without JCT: | ¥494.00000 |
|---|---|
| Unit Price with JCT: | ¥543.40000 |

